• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5507852 Endoscope probe Probe diameter 8.5 mm 2 m

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

UltimaVision Master camera probe, 0° semi-rigid, Ø8,5mm, 2m

Technical specifications

  • Weight 140 gCamera resolution: 320 (H) x 240 (V) = 76,800 pixels Camera protection: Prefix made from scratch-resistant sapphire crystal Opening angle: Horizontal 46° - vertical 34° - diagonal 56° Camera protection 2: Stainless steel camera sleeve Light source 6 dimmable white mini-LED Design: Semi-rigid Angle: 0° (angle)Working temperature: 0°C to +50°C. AV-magnification: Up to 10" via cinch Length in m: 2 mResistance2: Oil and petrol resistant probe Resistance: Waterproof up to max. 1m, Brightness 0 ~ 420 LUX/4 cm Focused depth of field:1 cm - 6 cm Bending radius: Min. 30 mm Head-Ø in mm: 8.5 mmLens type: Aspherical Resolution reflection 1: View direction 90° - opening angle 36° IP 67 protection
Probe length

2 m

Product type

Endoscope probe

Max. bend radius

30 mm

Probe diameter

8.5 mm

Field of view

56°

Min. focusing distance

10 mm

Dim

(Ø x L) 8.5 mm x 2 m

Weight

140 g

Endoscope features

LED lit

Length

2 m

(Ø)

8.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700813 KS Tools 5507852 Endoscope probe Probe diameter 8.5 mm 2 m

Description

6 dimmable mini-LED-lampsBending radius: max. 30 mmCan be connected to all UltimaVision Master video scopes

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 466.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)