• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

45 ° Mirror attachment Probe diameter 8 mm VOLTCRAFT

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Mirror attachment for 8 mm endoscope cameras

  • 45° mirror
  • For inspecting side walls (90° view)

Our service for you

Technical specifications

Product type

Mirror attachment

Probe diameter

8 mm

Field of view

45°

Dim

(Ø) 8 mm

Suitable for

Voltcraft

(Ø)

8 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102746 45 ° Mirror attachment Probe diameter 8 mm VOLTCRAFT

Warranty Terms

Warranty Terms 102746 45 ° Mirror attachment Probe diameter 8 mm VOLTCRAFT

Description

Mirror allows cameras to look sideways from the infeed direction. Useful for tasks such as examining pipe walls.

Features

  • For Ø 8 mm camera probes.

Scope of delivery

  • Mirror attachment
  • Storage tubes.

Hints

Not for use on humans and animals.

More interesting products

(*All information is plus legal VAT)