• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5507555 Mirror attachment Probe diameter 5.5 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ULTIMATVision Master conversion mirror, Ø5,5mm, 70°

Technical specifications

  • Weight 3 gHead-Ø in mm: 5.5 mmDirection of vision degree: 70°
Product type

Mirror attachment

Probe diameter

5.5 mm

Field of view

70°

Dim

(Ø) 5.5 mm

Weight

3 g

(Ø)

5.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700805 KS Tools 5507555 Mirror attachment Probe diameter 5.5 mm

Description

Can be connected to all UltimaVision Master video scopes

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)