• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5508557 Mirror attachment Probe diameter 5.5 mm

EAN:
Part number:
Item no:
Unavailable

Highlights & Details

ULTIMATVision SUPERCHARGED attachment mirror, Ø5,5mm, 110°

Technical specifications

Product type

Mirror attachment

Probe diameter

5.5 mm

Field of view

110°

Dim

(Ø) 5.5 mm

Weight

3 g

(Ø)

5.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745065 KS Tools 5508557 Mirror attachment Probe diameter 5.5 mm

Description

Can be connected to all ULTIMATE SUPERCHARGED video scopes

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)