• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt METRALINE VC Sense Voltage tester CAT III 1000 V, CAT IV 600 V LED

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current-voltage tester with 7-segment display

  • Inductive current measurement
  • Vibration motor and transducer for reliable feedback

Technical specifications

Product type

Voltage tester

Reading type

Voltage testing

Resistance testing

Rotating magnetic field

Two pole voltage testing

Display

LED

V AC reading range

1 up to 1000 V

V DC reading range

1 up to 1500 V

Reading category

CAT III 1000 V

CAT IV 600 V

IP64

Manufacturer's standards (no certificate)

Dim

(L x W x H) 60 x 205 x 35 mm

Weight

0.466 kg

Max. frequency

800 Hz

Min. frequency

0 Hz

Frequency range

0 Hz - 800 Hz

V AC reading range (max.)

1000 V

V AC reading range (min.)

1 V

Voltage DC reading range (max.)

1500 V

Voltage reading range DC (min.)

1 V

Width

205 mm

Height

35 mm

Length

60 mm

Type

METRALINE VC Sense

Factory colour

Multicolour

UKCA

not relevant

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3203914 Gossen Metrawatt METRALINE VC Sense Voltage tester CAT III 1000 V, CAT IV 600 V LED

User & Safety Instructions

User & Safety Instructions 3203914 Gossen Metrawatt METRALINE VC Sense Voltage tester CAT III 1000 V, CAT IV 600 V LED

Description

The METALLINE VC SENSE is an extremely versatile test instrument with numerous measurement functions, which has proven itself in different applications. Whether voltage testing, resistance measurement, continuity testing or diode testing - thanks to the vibration motor and the sound generator the device gives reliable feedback and precise test results. This current voltage tester allows non-contact and single-pole voltage measurement from over 90 V to 1000 V L-L.

This text is machine translated.

Features

  • Vibration motor and transducer for reliable feedback
  • Opening of current fork 14 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)