• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Voltcraft® MS-100Voltage tester

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

345 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 8.99
-28 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltage tester MS-100

  • Screwdriver blade
  • With shirt clip
  • CAT II 250 V

Our service for you

Technical specifications

  • Measuring range: 12 - 250 V/AC, 12 V/DC
  • Measuring range (contactless): 100 - 250 V/AC
Product type

Non-contact voltage tester

Reading type

Non-contact cable fault tester

Display

LCD

V AC reading range

12 up to 250 V

V DC reading range

12 up to 250 V

Reading category

CAT II 250 V

Manufacturer's standards (no certificate)

Dim

(L x W x H) 132 x 18.5 x 16 mm

Weight

20 g

V AC reading range (max.)

250 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

250 V

Voltage reading range DC (min.)

12 V

Width

18.5 mm

Height

16 mm

Length

132 mm

Type

MS-100

Type

With screwdriver blade

Display (details)

LCD

Displays

12; 36; 55; 110; 230;

Reading category

CAT II 250 V

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 123066 Voltcraft® MS-100Voltage tester

Conformity certificate

Conformity certificate 123066 Voltcraft® MS-100Voltage tester

Warranty Terms

Warranty Terms 123066 Voltcraft® MS-100Voltage tester

Description

A practical mini tool that fits in your shirt pocket.

Features

  • Measuring functions: Direct measurement (mains tester with voltage display)
  • Indirect measurement for detecting cable breaks in live cables
  • Useful for checking 12 V on-board circuits in cars
  • With shirt clip and screwdriver blade.

Scope of delivery

  • Protective cover
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 203.98€ 201.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)