
Number
Technical specifications
- IT 200 installation tester (044106)
- Weight: 1.6 kg
- Low ohm testing: 0.01 Ω - 2000 Ω
- Insulation resistance (50/100/250/500/1000 V) 10 kΩ - 1000 MΩ
- Cable impedance 0.01 Ω - 10 kΩ
- Voltage drop 0.1% - 100%
- Loop impedance 0.01 Ω - 10 kΩ
- Short circuit current: 0.01 A - 200 kA
- Continuity 7 mA
- Voltage 1 V - 550 V.
- Display type: Digital
- Measuring range (VDE): Line impedance, loop impedance, insulation resistance, voltage, frequency, Current
- Measurement category CAT III 600 V CAT IV 300 V
- Product dimension, width: 111 mm
- Product dimension, height: 165 mm
- Product dimension, length 52 mm
- Interfaces: USB, RS232
- VDE tester features: Colour touchscreen, RCD/FI testing
- Measuring adapter (044169)
- Weight: 0.82 kg
- Measurement category CAT II 300 V
- Product dimension, width: 100 mm
- Product dimensions, height: 70 mm
- Product dimension, length 200 mm
- Maximum barometric height: 3000 m.
- Operating temperature 0 to +40 oC
- Ambient temperature -10 to +70 °C
- Length of test lead: 0.3 m.
- Input voltage: 1-phase: Up to 250 V 3-phase: Up to 430 V
- Mains frequency: 50/60 Hz.
- Maximum test current: 40 A (10 ms) periodic operation
- Insulation class 2 (double insulated)
- Pollution level: 2
- IP 40 protection
- BNC Socket
- Resistance BNC-housing against PE: 100 kΩ
- Resistance BNC-contact CP: 100 kΩ
- Amplitude error -2 %
- Product type
Electrical tester set
Manufacturer's standards (no certificate)
- Reading category
CAT IV 300 V
- Interfaces
USB
- Dim
(L x W x H) 52 x 111 x 165 mm
- Weight
1.6 kg
- Reading range (VDE)
Wave impedance
- Display type
Digital
- Accuracy
-2 %
- Width
111 mm
- Height
165 mm
- Length
52 mm
- Test procedure
automated
- Voltage supply
Rechargeable
- Memory
Yes
- Type
10236769
- Features
built-in colour touchscreen
Documents & Downloads
Datasheet
Datasheet 2987782 Benning 10236769 Electrical tester set
User & Safety Instructions
User & Safety Instructions 2987782 Benning 10236769 Electrical tester set
Information
Test Summary Report 2987782 Benning 10236769 Electrical tester set
Security datasheet
Security datasheet 2987782 Benning 10236769 Electrical tester set
Description
This text is machine translated.
Features
- IT 200 installation tester (044106)
- Operation via 4.3" color-touch display and push-buttons
- Individual tests and pre-programmed Auto-Sequence® measurements
- Auto-tests at the touch of a button (Z Auto, RCD Auto, Auto-TN, -TN RCD, -TT, -IT)
- Order Manager to manage test orders;Create complex plant structures including planned measurements
- Large memory of the storage on 8 GB SD card
- Commander-test plug for earthing-contact socket with good/bad display
- Connection for barcode scanner for identification of the measuring point
- Online-voltage monitor for monitoring the test connections
- Free firmware updates
- Powerful 4400 mAh Li-ion battery pack
- Battery charging function integrated in the device
- Protocol software Benning PC-Win IT 130-200
- Creation and transfer of extensive plant structures to the Benning IT 200 for efficient initial and repeat testing
- Measured value download and logging for electrical systems and electronic charging stations (Wallboxes)
- Supports the data import and existing functionality of Benning IT 130
- Export function of the test data
- Multiple installation without additional costs possible
- Free software updates
- Contact voltage
- TRUE RMS voltage
- PE resistance under mains voltage (3-wire method)
- Testing of FI/RCD-protection switch standard and delayed (S) (type AC, A, F, B+, EV RCD/ EV RCM (RDC-DD), MI RCD and PRCDs), AUTO test, trigger time, trigger current (ramp)
Scope of delivery
- Protocol software Benning PV-Win IT 130-200 via download link and calibration certificate
- Benning IT 200 installation tester (044106)
- Benning EV 3-2 test adapter (044169)
- Benning L-Boxx 238 (10236016)








