• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel MI 3125 BT Electrical tester VDE standard 0100

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,249.00 / piece)
€ 1,249.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

VDE 0100 Installation measuring device Combo BT

  • PASS / FAIL LED indicators: Two LED indicators are located on the sides of the LCD display for THE PASS / fail evaluation of the test results
  • Help screens: The device has built-in help screens for on-site assistance
  • Tests of type B RCDs are supported
  • Earth Resistance Measurement: The meter performs ground resistance measurements using the three-wire method with two additional skewers
  • Integrated loop impedance tables: This unique feature allows automatic evaluation of the line/loop impedance results compared to current regulations
  • Online voltage monitoring: This function allows real-time monitoring of all three voltages
  • Polarity change: Automatic polarity change during the continuity test
  • Insulation range: Large range of insulation test voltages from 50 V to 1000 V, reading up to 1000 MΩ
  • RCD tripping blocking: The ZS (RCD) function allows loop impedance testing without triggering the RCD
  • Built-in charger and rechargeable batteries: The unit has a built-in charging circuit. One set of NiMH batteries is included
  • RCD-Auto: The automatic RCD test method considerably reduces the test time
  • The PC software EuroLink PRO is supplied as standard and allows one Download the test results and parameters and create test reports
  • Bluetooth communication with PC, Android tablets and smartphones via built-in Bluetooth
  • Eurolink Android APP, data management tool (option)

Technical specifications

Product type

Electrical tester

Manufacturer's standards (with certificate)

Reading category

CAT IV 300 V

CAT III 600 V

Interfaces

USB

RS232

Bluetooth®

Dim

(L x W x H) 115 x 140 x 103 mm

Weight

1.3 kg

IP40

Reading range (VDE)

Insulation resistance

Earth leakage current

Voltage

Frequency

DIN standard

DIN IEC 60364

Display type

Digital (LCD)

Width

140 mm

Height

103 mm

Length

115 mm

Test procedure

manual

Voltage supply

Battery

Memory (space)

600

Memory

Yes

Type

MI 3125 BT

VDE standard

0100

Features

RCD/FI testing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1300158 Metrel MI 3125 BT Electrical tester VDE standard 0100

User & Safety Instructions 1300158 Metrel MI 3125 BT Electrical tester VDE standard 0100

Description

Mi 3125 BT EurotestCOMBO is the ideal device for technicians who carry out tests in large numbers or work regularly on TT and TN systems. The MI 3125 BT contains all the necessary tests for system safety tests and offers the brand new possibility to test RCDs of type B (DC-sensitive). For the evaluation of the line/loop impedance results, the EurotestCombo contains integrated backup and RCD characteristics (including type B). The bright, backlit graphic display makes it easy and clear to read results, indicators, measurement parameters and messages. The red and green LEDs on each side of the display provide a clear PASS/fail evaluation of the test results. Each test has its own help screen that describes how to connect the meter to the system and perform the measurement. All results can be quickly stored on the device, referenced, and then downloaded to the computer via the EuroLink PRO software (included in the standard version) to evaluate and generate reports after testing.

This text is machine translated.

Features

  • Insulation resistance with DC voltage
  • Continuity of the protective conductor with 200 mA test current and polarity change
  • Continuity of the protective conductor with 7 mA test current (continuous test)
  • Conductor impedance
  • Loop impedance
  • Loop impedance with blockage of RCD tripping
  • TRMS values for voltage and frequency
  • Phase sequence
  • RCD testing (general and selective, type AC, A and B)
  • Earthing resistance (three-wire method).

Scope of delivery

  • Device Eurotest Combo MI 3125BT · Carrying belt set · Test lead, 3 x 1.5 m · Testing cable with safety contact plug · Probe tip, 3 pieces (blue, black, green) · Alligator clip, 3 pieces (blue, black, green) · Power supply adapter + 6 NiMH batteries, Size AA · USB cable · RS232-PS/2-cable · PC-Software EuroLink PRO · Short form of operating instructions · Operating Instructions and manual on CD · ISO calibration certificate
  • This text is machine translated.

Hints

Supplied with German license.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,861.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)