• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments ESD tester EMF, Moisture, Temperature

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,265.00 / piece)
€ 1,265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Electrostatic measuring device / field meter PCE-SFS 10

  • High measurement range up to ±60 kV DC HOLD button to freeze the measured value on the displayMeasurement of air temperature and relative humidityTwo laser markings to correct the measurement distanceECO mode for switching off the display lightingBattery life up to 20 hoursSupplied with grounding cable

Technical specifications

  • Electromagnetic field Measurement range: ±60 kV DCResolution:±20 kV DC 0.01 kV DC-60 ... -20 kV DC /+20 ... +60 kV DC: 0.1 kV DCAccuracy 5% of MW. Temperature Measurement range -40 to 123.8 °C.Resolution: 0.1 °CAccuracy: ±1.5 °C Humidity Measurement range: 0 to 100 % RHResolution: 0.1 % RHAccuracy: ±4.5 % RH
Product type

ESD tester

Method(s) of measurement

EMF

Moisture

Temperature

Weight

147 g

Width

21.5 mm

Height

21.5 mm

Length

70.4 mm

Dim

(L x W x H) 70.4 x 21.5 x 21.5 mm

RoHS-compliant

Yes

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2583826 PCE Instruments ESD tester EMF, Moisture, Temperature

User & Safety Instructions

User & Safety Instructions 2583826 PCE Instruments ESD tester EMF, Moisture, Temperature

Description

Electrostatic charges are undesirable in many processes, and in other areas they are specifically used to achieve certain effects. With the mobile electrostatic measuring device, existing charges can be measured on any material. Many plastics are not electrically conductive and can charge up to tens of thousands of volts until discharged. The compact field meter enables the measurement of positive and negative electrostatic charges on surfaces up to a voltage of 60 kilovolts. In production and packaging areas, unintended sudden discharges can cause damage to sensitive components or negatively affect processes. Here, the electrostatic measuring device can be used to quickly and easily measure the existing electrostatic charges. The effectiveness of protective measures on production plants or in special ESD areas can also be controlled at any time with the easy-to-use field meter.

This text is machine translated.

Scope of delivery

  • 1x Electrostatic measuring device PCE-SFS 10 1x earth cable 1x carrying case 1x 9 V battery 1x user manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,276.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)