• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ C-193 2334 ESD tester PG, Bleed resistance

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ESD Armband monitor

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.
  • Symbol image for BJZ C-193 2334 ESD tester PG, Bleed resistance

Technical specifications

  • Design: Push-button connection 4.5 mm
  • LED display
Product type

ESD tester

Type

C-193 2334

Method(s) of measurement

PG

Bleed resistance

Operating voltage

9 V DC

230 V AC

Width

45 mm

Height

35 mm

Length

90 mm

Dim

(L x W x H) 90 x 45 x 35 mm

RoHS-compliant

Yes

Range of use

ESD

Type

Push-button connector 4.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 189427 BJZ C-193 2334 ESD tester PG, Bleed resistance

Description

The bracelet monitor allows for a continuous monitoring of personnel grounding wrist strap and cable
Interruption of the ground or high resistance to ground are displayed visually and acoustically

Scope of delivery

  • Wristband monitor
  • Power supply unit

More interesting products

(*All information is plus legal VAT)