
Number
Highlights & Details
Personnel Grou Thing Tester PGT ® 120
- Separate examination of the left and right shoe
- Can be switched off lower limit values
- Test voltages 30 V, 50 V or 100 V (default setting)
- Limit values can be set via dip switches
- Can be used as table or wall device
Technical specifications
- LED display
- Product type
ESD tester set
- Type
PGT ® 120
- Method(s) of measurement
PG
- Features
incl. floor plate
incl. calibration certificate
- Operating voltage
9 V DC
230 V AC
- Width
200 mm
- Height
65 mm
- Length
150 mm
- Dim
(L x W x H) 150 x 200 x 65 mm
- Range of use
ESD
Documents & Downloads
Datasheet
Datasheet 1337383 Wolfgang Warmbier PGT ® 120 ESD tester set PG incl. floor plate, incl. calibration certificate
User & Safety Instructions
User & Safety Instructions 1337383 Wolfgang Warmbier PGT ® 120 ESD tester set PG incl. floor plate, incl. calibration certificate
Conformity certificate
Conformity certificate 1337383 Wolfgang Warmbier PGT ® 120 ESD tester set PG incl. floor plate, incl. calibration certificate
Description
This text is machine translated.
Scope of delivery
- Test device PGT ® 120
- Footwear electrode
- Power supply 230 V/AC
- 9-volt battery
- User manual
- Factory calibration certificate (German/English)






