
Number
Highlights & Details
Installation tester Benning IT 105
- Testing of electrical installations according to VDE 0100/0105 and IEC 60364
- Low-ohm resistance of protective conductor and equipotential bonding conductor connections (test current 200 mA)
- Insulation resistance with a test voltage of 250 V, 500 V and 1000 V
- Loop impedance (L-PE) without (FI/RCD trip) with simultaneous display of the no-fault current (PFC)
- Line impedance (L-N/L) with a high test current (HIGH CURRENT) with simultaneous display of the short-circuit current (PSC)
- Testing of FI/RCD protection switch, standard and delayed (S) with sinusoidal AC and pulsating test current (A)
- Automatic measurement of the trip time (. x, 1 x and 5 x IΔN) and of tripping current in the ramp procedure
- Voltage and frequency measurement up to 440 V
- Check rotating field direction in rotary current grids (L1-L2-L3)
Technical specifications
- Graphic display (illuminated)
- Measurement range ohm resistance: 0.15 Ω - 199 Ω
- Test current 200 mA
- Test voltage: 250V / 500V / 1000 V
- Measuring range cable impedance: 0.2 Ω to 1999 Ω
- Measuring range: 0.2 Ω to 1999 Ω impedance
- Short circuit current: up to 26 kA
- FI-test (RCD): Type AC, A
- Measuring range 1 V - 440 V
- Frequency measuring range: 45 Hz - 65 Hz.
- Product type
Electrical tester
Manufacturer's standards (with certificate)
- Dim
(L x W x H) 235 x 132 x 230 mm
- Weight
1.5 kg
- Reading range (VDE)
Wave impedance
Loop impedance
Insulation resistance
Voltage
Resistance
Frequency
- DIN standard
DIN IEC 60364
- Display type
Digital (LCD)
- Width
132 mm
- Height
230 mm
- Length
235 mm
- Voltage supply
Battery
- Type
IT 105
- VDE standard
0100
0105
- Features
RCD/FI testing
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1720605 Benning IT 105 Electrical tester VDE standard 0100, 0105
User & Safety Instructions
User & Safety Instructions 1720605 Benning IT 105 Electrical tester VDE standard 0100, 0105
Information
Information 1720605 Benning IT 105 Electrical tester VDE standard 0100, 0105
Description
This text is machine translated.
Features
- Extra large graphics display (95 x 55 mm) with background lighting
- Probe tip with test button to start the measurement process
- AUTO-start function for low-ohm, loop and line impedance measurement
- LOCK function (continual measuring) the insulation resistance
- Compensation (zero adjustment) of the test leads up to 10 Ω.
Scope of delivery
- Benning-it 105
- Hard case
- Test tip with TEST button
- Test probe/alligator clip set
- Test lead with safety plug
- Shoulder strap
- 6 mignon batteries
- User manual
- Factory standard certificate



