There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Electrical tester
Manufacturer's standards (no certificate)
CAT IV 240 V
Wi-Fi
USB
(L x W x H) 235 x 75 x 165 mm
1250 g
Active power
Reactive power
Apparent power
Power factor
Temperature
Frequency
Current
Insulation resistance
Voltage
DIN EN 61010-1
DIN EN 61557
DIN VDE 0100
DIN VDE 0413
Digital (LCD)
75 mm
165 mm
235 mm
Rechargeable
999
COMBI G2
0413
0100
built-in colour touchscreen
RCD/FI testing
incl. case
not relevant
User & Safety Instructions 2587925 HT Instruments COMBI G2 Electrical tester, VDE tester VDE standard 0413, 0100