
Number
Highlights & Details
Fluke 1663-D Multifunction Installation Tester
- Continuity at L-N, N-PE inputs
- Test smooth dc sensitive RCDs (Type B)
- Earth resistance
- Voltage & frequency
- Wiring polarity checker, detects broken N wires
- Insulation resistance
- Continuity & resistance
- Measure motor windings with continuity test
- Loop & line resistance
- Prospective earth fault current (PEFC/IK)
- Prospective short-circuit current (PSC/IK)
- RCD switching time
- RCD tripping level (ramp test)
- Measures trip time & current for RCD type A & AC in one test
- RCD variable current
- Automatic RCD test sequence
- Phase sequence indicator
Technical specifications
- Test voltage 50 V / 100 V / 250 V / 500 V / 1000 V
- Product type
Electrical tester
Manufacturer's standards (no certificate)
- Reading category
CAT III 500 V
CAT IV 300 V
- Interfaces
IR
- Dim
(L x W x H) 100 x 250 x 125 mm
- Weight
1.3 kg
IP40
- Reading range (VDE)
Voltage
Frequency
Insulation resistance
Wave impedance
Loop impedance
- DIN standard
DIN IEC 60364
- Display type
Digital (LCD)
- Width
250 mm
- Height
125 mm
- Length
100 mm
- Voltage supply
Battery
- Memory
Yes
- Type
FLK-1663 DE
- Features
RCD/FI testing
- Factory colour
Multicolour
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1436704 Fluke FLK-1663 DE Electrical tester
User & Safety Instructions
User & Safety Instructions 1436704 Fluke FLK-1663 DE Electrical tester
Information
Information 1436704 Fluke FLK-1663 DE Electrical tester
Description
Features
- Through the inputs L-N, N-PE
- Check of direct-current-sensitive RCD/FIs (type B)
- Earthing resistance
- Voltage and frequency
- Polarity tester, detects broken N-conductor
- Insulating resistance
- Continuity and resistance
- Measure motor windings with continuity test
- Loop and line impedance
- Estimated ground-fault current (PEFC/IK)
- Anticipated Short circuit current (PSC/IK)
- Tripping the RCD
- Tripping current of the RCD (ramp test)
- Measures in a single test the tripping time and the tripping current for RCD-type A and AC
- Variable test current for RCDs
- Automatic test sequence for residual current protective devices (RCDs)
- Rotary field indicator;
Scope of delivery
- 6x AA (IEC LR6) cell batteries
- C1600 hard carrying case
- Zero adapter
- Heavy duty mains cord
- STD standard test lead set
- Padded carrying and waist strap
- Quick reference guide
- TP165X remote control probe and lead
- User's manual on CD-ROM.


