• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger EVX100 Charger interface

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 739.00 / piece)
€ 739.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EVX100EV charging interface for the MFT-X1

  • Fully integrated into the existing MFT-X1
  • Easy to Use
  • Integrated into the MFT-X1 user interface
  • Automatic resetting of the EV chargers
  • Complete EV control via MFT-X1
  • CP code message
  • IP54 conformity
  • Classification CAT II 250 V
  • Transport case included in the delivery

Technical specifications

Product type

Charger interface

IP54

Manufacturer's standards (no certificate)

Dim

(L x W x H) 350 x 280 x 75 mm

Weight

976 g

Max. frequency

60 Hz

Min. frequency

50 Hz

Frequency range

50 Hz - 60 Hz

Width

280 mm

Height

75 mm

Length

350 mm

Type

EVX100

Documents & Downloads

Datasheet

Datasheet 3431288 Megger EVX100 Charger interface

User & Safety Instructions

User & Safety Instructions 3431288 Megger EVX100 Charger interface

Description

Designed as a fully integrated accessory for the MFT-X1, the EVX100 provides an automated interface for testing and
Three-phase AC charging stations for electric vehicles (EVSE charging stations, mode 3).
In combination with the MFT-X1, the EVX100 offers the ideal test solution for checking installation and maintenance of EV charging stations. That's it
The traditional manual, remote-controlled adapter/control box is unnecessary.

When the EVX is connected to the MFT-X1, the device detects the EVX100 and the MFT automatically provides the user with the required information
Test options for the EV charging station without the
EVX interface must be operated.
The EVX100 offers a variety of test options for EV charging stations that can be controlled via the MFT-X1 test interface, including on and off
Three-phase charging. Manual controls or additional test leads are not required.

This text is machine translated.

Scope of delivery

  • Hard case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)