• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Network cable tester STQT-PRO-KIT-3Y Trend Networks SignalTEK QT Pro 10G Kit Networks

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,455.00 / piece)
€ 4,455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SignalTEK QT Pro 10 gigabit copper & fiberglass qualification kit with WiFi diagnosis - cloud connected

Technical specifications

Product type

Network cable tester

Function

Location

Display

Touchscreen

Optical display

Yes

Test sockets

RJ45

Dim

(L x W x H) 217 x 107 x 28 mm

Weight

3.3 kg

Range

Networks

Features

RJ45 remotes

Width

107 mm

Height

28 mm

Length

217 mm

Type

SignalTEK QT Pro 10G Kit

Documents & Downloads

Datasheet

Datasheet 3473344 Network cable tester STQT-PRO-KIT-3Y Trend Networks SignalTEK QT Pro 10G Kit Networks

User & Safety Instructions

User & Safety Instructions 3473344 Network cable tester STQT-PRO-KIT-3Y Trend Networks SignalTEK QT Pro 10G Kit Networks

Description

SignalTEK QT Pro Bundle – 10G copper/glass fiber/WIFI qualification tester with accessories and hard shell case. The SignalTEK QT Pro 10 gigabit qualification tester is the test solution for testing copper, glass fiber and Wi-Fi connections. It tests cable performance based on frequency-based measurements and verifies that the desired network speed is supported. It shows the available performance as compared to the desired speed on an easy to read display and the speeds of 10 MB/s to 10 GB/s including the new 2.5 and 5 GB/s multi-speeds are available. The SignalTEK QT Pro also qualifies fiber-optic connections according to IEEE 802.3 standard up to 100 GB/s by measuring the insertion loss and length of the fiber-optic cabling with a loopback test. TREND's high-performance SFP modules provide accurate insertion loss measurements, while the SignalTEK QT Pro detects the installed SFP module to automatically set PASS/fail limits. Analyze Wi-Fi channel strength and identify the access points on overlapping channels to maximize network performance. Channel Utilization Graphs help identify the access points (APs) with users who are overloaded. Connected to the network, diagnostics can be performed using ping, traceroute, and device scan tests. It performs a load test of up to 90 watts to ensure that the power provided by the switch also provides enough power for the PoE devices over the installed cables and will evaluate the results with PASS/FAIL. The NetScan allows you to capture a list of connected devices, including the manufacturer ID, IP address, and MAC address, with automatic IP address conflict checking and locate the location of the access points with the internal or external antenna. The TREND Anyware Cloud management system enables real-time collaboration between project managers and service engineers, pre-configuration of test settings, free space, easy location of project files, sharing links to test reports and Fleet Manager device management system. SignalTEK QT PRO supports not only the complete range of copper and fiberglass qualification but also the testing of WiFi the live wiring test with immediate wiring result, connection possibilities for glass fiber inspection microscope for checking the plug quality and automatic PASS/FAIL assessment as per IEC-61300-3-35 standard, Integrated red laser source for testing the polarity and detection of breaks and bending radii of patch cables, Li-polymer battery with an operating time of up to 10 hours. The kit also includes the #1-12 Remote Adapter Sets with RJ45 plug and socket connectors for wiring testing for efficient use in single-man operation testing, SFP+ High Stability 850 nm MM module and 1310 SM module, LC and SC fiber loopback adapters for MM and SM, and a lockable hard shell case.

This text is machine translated.

Features

  • Qualification of copper cables up to 10 GB/s including the new multi-gig 2.5 and 5 Gb/s applications
  • Frequency-based measurements, no additional active remote unit is required, increasing the productivity of the test run during cable testing
  • Qualify fiber optic cables up to 100 GB/s including attenuation measurement (dB) and length according to IEEE standards with pass/fail indication
  • Network diagnostics: Ping, traceroute, device discovery, switch port information, port utilization, Port VLAN discovery
  • PoE load test up to 90 watts according to IEEE 802.3 AF/at/bt, detects PoE class 1-8
  • Wi-Fi channel analysis and overlap detection tests (internal and external antennas)
  • Live wiring test with immediate indication of wiring before the Autotest starts
  • Free Anyware Cloud management software for pre-configuration of projects and tests, which avoids possible errors
  • TeamViewer live support - online connection to the SignalTEK QT reduces time spent troubleshooting, improves collaboration and reduces callbacks
  • Software updates and software updates are installed directly from the TREND Anyware Cloud via WiFi or wired Ethernet
  • The qualification test package contains 12 remote plug adapters ID #1-12 in addition to the standard delivery, 12 remote socket adapters ID #1-12, 1310 high stability SFP module, fiberglass LC and SC MM/SM Loopback adapter inductive receiver for cable localization, lockable hard shell case

Scope of delivery

  • 1 SignalTEK QT Pro 10G copper/glass fiber qualifier with Wi-Fi
  • 1 Hard case
  • 1 lithium-polymer rechargeable batteries
  • 12 Remote plug adapters - ID #1-12
  • 12 Remote socket adapters - ID #1-12
  • 1 1310nm SM high stability SFP module
  • 1 850nm high stability SFP module
  • 1 LC-LC and 1 LC-SC SM and MM duplex patch cable
  • 1 LC- and 1 SC SM- and MM glass-fiber loopback adapter
  • 1 FC/LC ADAPTER VFL
  • 1 SC duplex coupling
  • 1 LC duplex coupling
  • 1 external Wi-Fi antenna
  • 1 2.5 and 1 1.25 mm fiber cleaning pins
  • 1 inductive receiver
  • 1 quick instructions

System requirements

  • Windows, iOS, Android

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,474.99*

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)