• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Network cable tester NE1D Netool IO Pro2 NE1D Networks

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nettool.IO Pro2 Smart network tester

Technical specifications

  • Battery 2500 mAh; 9.25 WH; 3.7 V
Product type

Network cable tester

Optical display

No

Dim

(W x H x D) 44.45 x 107.95 x 19.05 mm

Weight

86 g

Range

Networks

Width

44.45 mm

Height

107.95 mm

Depth

19.05 mm

Type

Pro2 NE1D

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2813290 Network cable tester NE1D Netool IO Pro2 NE1D Networks

User & Safety Instructions

User & Safety Instructions 2813290 Network cable tester NE1D Netool IO Pro2 NE1D Networks

Description

With the new Pro version of the netool.io you can combine all the important tools for network analysis and troubleshooting in one device. Thanks to its compact design, the netool.IO fits into any trouser or coat pocket. The operation and analysis are carried out independently via free APP for Windows, MacOS, iOS and Android. As such, you are flexible at all times and in a position to carry out packet captures or network analyzes in your network. With the Pro version of the nettool.io you can configure switches from many established manufacturers. The most important companion for any network administrator who wants to keep control and monitor their network at all times!

This text is machine translated.

Features

  • USB-C, 1.0 ampere

Scope of delivery

  • Nettool.IO Pro2 Smart network tester
  • Polymer lithium ion cell

System requirements

  • IOS or Android

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 749.99*

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)