
Number
Highlights & Details
LAN-cable tester CT-20 TDR
- Cable testing
- Length measurement
- Tone generator for localising cables
Technical specifications
- Measurement range for length measurement: 1 - 350 m
- Accuracy length measurement: ±5%
- Product type
Cable tester
- Function
Cable tracking
- Max. cable length
350 m
- Display
Digital
- Optical display
Yes
- Dim
(L x W x H) 195 x 90 x 40 mm
- Range
Networks
- Width
90 mm
- Height
40 mm
- Length
195 mm
- Type
CT-20TDR
- Suitable for
Shielded/unshielded cable, CAT3, CAT4, CAT5, CAT5E, CAT 6, Coax
- Power supply (details)
9 V block battery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 121946 VOLTCRAFT CT-20TDR Cable tester Suitable for Shielded/unshielded cable, CAT3, CAT4, CAT5, CAT5E, CAT 6, Coax
Conformity certificate
Conformity certificate 121946 VOLTCRAFT CT-20TDR Cable tester Suitable for Shielded/unshielded cable, CAT3, CAT4, CAT5, CAT5E, CAT 6, Coax
Warranty Terms
Warranty Terms 121946 VOLTCRAFT CT-20TDR Cable tester Suitable for Shielded/unshielded cable, CAT3, CAT4, CAT5, CAT5E, CAT 6, Coax
Description
Features
- Illuminated dot matrix display
- Measurement of already laid cables with remote measuring connection possible
- Length and fault location of 1
- 350 m cable length
- For CAT3, CAT4, CAT5, CAT5E, CAT6 and coaxial cables screened/unscreened
- Input protected against overvoltage and transient bell signals.
Scope of delivery
- Remote Measurement termination (ID1)
- 2 Adapters F/BNC
- 2 Western reducer inserts RJ45/RJ11
- Belt clip
- Soft case
- Battery
- User manual.


