
Number
Fluke T110 Voltage and Continuity tester, 12 - 690 V/AC/DC CAT III 690 V, CAT IV 600 V
Highlights & Details
- CAT III 600 V
- LED Indicator
- Fast test results
- Rugged, high-quality construction is built to last
Technical specifications
- Continuity testing: 0 - 400 kΩ
- Phase rotation: 100 - 690 V
- Power supply: 2x AAA battery
- Product type
Two-pole voltage tester
- Reading type
Phase
Continuity
FI
Rotating magnetic field
- Display
LED
Acoustic
Vibration
- V AC reading range
12 up to 690 V
- V DC reading range
12 up to 690 V
- Load switching
30 mA
- Reading category
CAT III 690 V
CAT IV 600 V
IP64
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 260 x 70 x 38 mm
- Weight
280 g
- Max. frequency
400 Hz
- Min. frequency
40 Hz
- Frequency range
40 Hz - 400 Hz
- V AC reading range (max.)
690 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
690 V
- Voltage reading range DC (min.)
12 V
- Width
70 mm
- Height
38 mm
- Length
260 mm
- Type
T110/VDE
- Factory colour
Multicolour
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 513497 Fluke T110/VDE Two-pole voltage tester CAT III 690 V, CAT IV 600 V LED, Acoustic, Vibration
Conformity certificate
Conformity certificate 513497 Fluke T110/VDE Two-pole voltage tester CAT III 690 V, CAT IV 600 V LED, Acoustic, Vibration
Description
The Fluke two-pole testers are now more rugged and easier to use than ever before.
Fast test results the way you need them, with large, easy-to-use buttons, bright backlights, and clear audible and physical indicators designed for any work situation.
Rugged, high-quality construction is built to last. This includes a heavy duty molded case, a thicker cord with wear indicator, sturdy battery case, and well-fitting and durable probe protector.
Enhanced ergonomic design feels good in your hand, is easy to use (even with gloves on) and quick, secure probe docking.
A complete family of testers with the features, functions, and price/performance to fit your applications and preferences.
Features
- Fluke’s two-pole voltage and continuity testers are built to work the way you work. They give you the best combination of safety, ease-of-use and fast answers available anywhere.
- CAT IV 600 V, Cat III 690 V safety rating Fluke’s family of Two-Pole Voltage testers comply with both regulation HSE GS 38 (tip caps) and IEC EN 61243-3: 2010.
- 4 ways to detect ac/dc voltage A clear, instantly visible LED indicator, a bright digital display of the measurement value, an audible continuity test, and vibration to give tactile feedback (vibration indicator on T110, T130, T150).
- Backlit graduated scale and backlit indicators
- Vibration provides tactile feedback (T110, T130, T150).
- Audio on/off for testing in quiet areas.
- Low battery indicator
- Detects voltage even with discharged batteries
- Improved probe docking for secure storage
- Phase rotation indicator for 3-phase systems
- RCD functionality
- Two-button controls allow you to draw more current from the circuit under test and intentionally trip Residual-Current Devices (RCDs) remotely
- Built in electric torch (T110, T130, T150)
- Single-phase voltage offers fast identification of live conductors
- Push-on probe tips, probe tip protector and storage accessory
- Probe tip protector and storage accessory
- Tip protector serves as an extra hand when opening UK electrical safety outlets.
- WearGuard™ insulation shows damage to test leads
Scope of delivery
- Batteries
- Manual





