• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable tester CT-5 VOLTCRAFT CT-5 Suitable for RJ-45, BNC, RJ-11, IEE 1394, USB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional network service set with CT-5

  • Professional service tool
  • Incl. cable tester CT-5
  • Suitable for RJ-45, BNC, RJ-11, IEE 1394, USB

Our service for you

Technical specifications

Product type

Cable tester

Function

Continuity

Optical display

Yes

Test sockets

RJ45

Dim

(W x H x D) 325 x 190 x 65 mm

Range

Networks

Width

325 mm

Height

190 mm

Depth

65 mm

Type

CT-5

Suitable for

RJ-45, BNC, RJ-11, IEE 1394, USB

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 121930 Cable tester CT-5 VOLTCRAFT CT-5 Suitable for RJ-45, BNC, RJ-11, IEE 1394, USB

Warranty Terms

Warranty Terms 121930 Cable tester CT-5 VOLTCRAFT CT-5 Suitable for RJ-45, BNC, RJ-11, IEE 1394, USB

Description

Network installation and service set for LAN/home network, ISDN and broadband. The set is compiled specifically for the professional networking service. Tools and materials consumption, and a Cable Tester with RJ-11, RJ-45, IEEE 1394 (FireWire) and USB test socket are included. Continuity, interruption, short circuit, ground and termination and crossed wires are all displayed using the easy to read indicator lights.

Features

  • Installed cables can be tested through the external measurement receiver (can be disconnected from the CT-5)
  • Automatic scanning
  • Visual indicator.

Scope of delivery

  • Cable tester CT-5, Order no. 12 19 01
  • High-quality stripping and crimping tool for 6- and 8-pin modular connectors
  • Professional installation tool for UTP and STP cable (0.4 - 0.8 mm²)
  • Stripping tool
  • Hexagonal head pocket screwdriver set (7-piece)
  • Ratchet screwdriver set (3 x slot, 3 x crossed) with socket wrench set (10 pieces 5 – 13 mm).
  • User manual
  • 1 battery (9 V block type)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.98*

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)