• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable tester VC-18799345 VOLTCRAFT KT-6

EAN:
Part number:
Item no:
1/8
Datasheet (PDF)
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT KT-6 Cable tester RJ45 RJ11 BNC

  • Compatible with RJ45, RJ11/RJ12, and BNC cables
  • Features 9 sequential LED indicators on both units (pins 1–8 and G for ground/shielding)
  • Automatic detection of open, short, and crossover circuits
  • Selectable fast and slow test modes
  • Supports testing of shielded and unshielded Ethernet cables
  • Simple single-key operation

Technical specifications

Product type

Cable tester

Function

Break

Acoustic signal

No

Display

LED

Optical display

Yes

Test sockets

RJ11

RJ12

RJ45

BNC

Manufacturer's standards (no certificate)

Weight

138 g

Type

KT-6

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3759869 Cable tester VC-18799345 VOLTCRAFT KT-6

User & Safety Instructions

User & Safety Instructions 3759869 Cable tester VC-18799345 VOLTCRAFT KT-6

Warranty Terms

Warranty Terms 3759869 Cable tester VC-18799345 VOLTCRAFT KT-6

Description

The VOLTCRAFT KT-6 cable tester is a compact tester for quick error diagnostics of shielded and unshielded cables. With test jacks for RJ45, RJ11/RJ12 and BNC, the 138 g device covers common network and telecommunications connections.

Automatic fault detection
The tester automatically detects line interruptions, short-circuits and crossover connections. The user can select between a fast and a slow test mode, in order to adjust the test to the situation.

Clear displays
Both units of the tester are equipped with 9 sequential LED displays for pins 1 to 8 as well as grounding/shielding. This enables a visual evaluation directly on the spot.

Efficient workflow
The simple one-key operation simplifies the handling in case of recurring tests. A warning display with low battery status and a selectable manual or automatic switch-off complement the features.

This text is machine translated.

Features

  • Manual or automatic power-off
  • Low battery indicator

Scope of delivery

  • Transmitter
  • Receiver
  • 9 V battery
  • BNC to RJ45 adaptor
  • User manual

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)