
Number
Highlights & Details
Cable tester CT-1
- For BNC und RJ-45
- Testing wire pairs
Technical specifications
- Product type
Cable tester
- Function
Continuity
- Display
LED
- Optical display
Yes
- Test sockets
RJ45
- Dim
(L x W x H) 107 x 35 x 20 mm
- Weight
45 g
- Range
Networks
- Features
RJ45 remotes
- Width
35 mm
- Height
20 mm
- Length
107 mm
- Type
CT-1
- Transmitter dimensions
114 x 73 x 30 mm
- Suitable for
RJ-45, BNC
- Power supply (details)
9 V battery pack
- Weight (transmitter)
110 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 121929 Cable tester CT-1 VOLTCRAFT CT-1 Suitable for RJ-45, BNC
Circuit diagramm
Circuit diagramm 121929 Cable tester CT-1 VOLTCRAFT CT-1 Suitable for RJ-45, BNC
Circuit diagramm 121929 Cable tester CT-1 VOLTCRAFT CT-1 Suitable for RJ-45, BNC
Conformity certificate
Conformity certificate 121929 Cable tester CT-1 VOLTCRAFT CT-1 Suitable for RJ-45, BNC
Warranty Terms
Warranty Terms 121929 Cable tester CT-1 VOLTCRAFT CT-1 Suitable for RJ-45, BNC
Description
Scope of delivery
- External measurement receiver
- BNC termination
- Storage bag
- Operating instructions.






