• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable tester BT-200 Basetech BT-200 Suitable for Suitable for RJ45, RJ11, BNC

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

188 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BT-200 Cable Tester

  • BNC, RJ11 and RJ45
  • Individual core testing
  • Backlit display

Technical specifications

Product type

Cable tester

Function

Location

Max. cable length

10 km

Display

LED

Optical display

Yes

Test sockets

RJ45

Range

Networks

Features

Inductive receiver

Type

BT-200

Transmitter dimensions

120 x 102 x 30 mm

Suitable for

Suitable for RJ45, RJ11, BNC

Power supply (details)

9 V battery

Weight (transmitter)

120 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1367588 Cable tester BT-200 Basetech BT-200 Suitable for Suitable for RJ45, RJ11, BNC

Description

Cable tester suitable for unshielded (UTP) or shielded (STP/FTP) RJ45 modular connector systems up to CAT7, and RJ11 2- to 6-core modular or BNC connectors. Each of the cable cores is separately tested and identified on an easily readable bar display. Testing is done automatically. ID and test result are shown on the display.

Features

  • Two test modes (normal/slow)
  • External receiver enables testing of wiring already in place
  • Shield integrity testing

Scope of delivery

  • Transmitter
  • Receiver
  • BNC connector
  • Battery
  • Bag
  • User manual.

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)