• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke Networks Pro3000 Kit PRO3000 Analog Tone and Probe, cable verifier, cable test device

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PRO3000 Analog Tone and Probe

  • Tone and trace wire on non-active networks

Technical specifications

  • Pro3000 Analog Tone and Probe:
  • User interface: Slide switch selects Continuity or Tone Mode, Push button switch selects SOLID, ALT or OFF
  • Tone mode LED, Continuity/Polarity LED
  • Solid Frequency: 1000 Hz nominal
  • Alternating Frequency: 1000/1500 Hz nominal
  • Over Voltage Protection: 60 VDC in Toner/Polarity Mode
  • Output Power in Tone Mode: 8 dbm into 600 ohms
  • Output Voltage Level in Continuity Mode: 8 Vdc with fresh battery
  • Battery: 9 V alkali
  • Temperature: Operating: -20° C to 60° C, Storage: -40° C to 70° C
  • Case dimensions: 2.7 in. x 2.4 in. x 1.4 in. (6.9 cm x 6.1 cm x 3.6 cm)
  • Pro3000 Analog sensor:
  • User interface: ON/OFF push button, Volume dial, Replaceable tip, 3.5 mm earphone jack
  • Battery: 9 V alkali
  • Temperatur: Temperature: Operating: -20° C to 60° C, Storage: -40° C to 70° C
  • Case dimensions:9.8 in. x 1.6 in. x 1.3 in. (24.9 cm x 4.1 cm x 3.3 cm)
Product type

Toner and probe kit

Function

Cable tracking

Max. cable length

16 km

Acoustic signal

Yes

Display

Analogue

Optical display

Yes

Test sockets

RJ11

Dim

(L x W x H) 8 x 18 x 31 cm

Weight

0.5 kg

Range

Networks

Width

18 cm

Height

31 cm

Length

8 cm

Depth

3.6 cm

Type

Pro3000 Kit

Twisted Pair cable tester

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1195886 Fluke Networks Pro3000 Kit PRO3000 Analog Tone and Probe, cable verifier, cable test device

Description

The Pro3000 Analog Tone and Probe is your best choice for toning and tracing wire on non-active networks, and specifically for identifying individual pairs with SmartTone® technology.

Angled bed-of-nails clips allow easy access to individual wires, and the RJ-11 connector is ideal for use on telephone jacks. The large loud speaker on the network probe allows you to hear through drywall, wood or other enclosures to find wires quickly and easily.

You can send this loud tone up to 10 miles (16 kilometers) on most cables! Attach the nylon pouch to your belt, and you will be equipped for any wire identification job.

Features

  • Five distinct tones for exact pair identification
  • Sends loud tone up to 10 miles (16 kilometers on most cables)
  • Loud speaker on Probe makes the tone easier to hear through drywall, wood, and other enclosures
  • Angled bed-of-nails clips allow easy access to individual pairs
  • RJ-11 connector is ideal for use on telephone jacks
  • Attach nylon pouch (included in kit) to your belt for easy transport.

Scope of delivery

  • Pro3000 Analog Tone and Probe.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 372.96*

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)