• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable tester VC-9199620 VOLTCRAFT KT-600 Networks

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 275.00
-45 %
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The TDR-cable tester KT-600

  • 99 internal storage locations
  • High accuracy and fast reflection
  • Built-in 20 groups of standard cables V.O.P. Value

Our service for you

Technical specifications

Product type

Cable tester

Function

Break

Max. cable length

3000 m

Acoustic signal

No

Display

Digital

LCD

Optical display

Yes

Test sockets

BNC plug

Dim

(L x W x H) 152 x 61 x 34 mm

Manufacturer's standards (no certificate)

Weight

230 g

Range

Networks

Width

61 mm

Height

34 mm

Length

152 mm

Type

KT-600

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839924 Cable tester VC-9199620 VOLTCRAFT KT-600 Networks

Warranty Terms

Warranty Terms 1839924 Cable tester VC-9199620 VOLTCRAFT KT-600 Networks

Description

The KT-600 is a precise cable length measuring device with TDR (Time Domain Reflectometer) for the measurement of the technology cable length. The measuring device can be used for each cable, from at least two insulated metal elements, one of which the cover or shielding of the cable can be. By means of the function selection buttons, the KT-600 can be adjusted exactly to the cable to be tested. The adaptation of the propagation speed (V. O.P.) enables highly precise distance measurement.

This text is machine translated.

Features

  • Simple operation
  • 2.4 inch TFT color screen
  • User friendly Menu
  • The automatic sensitivity adjustment enables a closer to a large number of cables to be tested.

Scope of delivery

  • Cable tester
  • 2 x 1.5V LR6 batteries
  • 1 x BNC cable with test leads
  • 1 x BNC cable with alligator clips
  • 1 x BNC cable
  • User manual
  • 1x Carrying Case

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)