• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT OFT-01 Glass fibre tester Networks

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft OFT-01 Optical fiber tester

  • Easy to use visual fault locator
  • Optical fiber testing up to 3 km
  • Continuous or flashing laser
  • LED Flashlight
  • IP54

Our service for you

Technical specifications

Product type

Glass fibre tester

Function

Location

Max. cable length

3 km

Acoustic signal

No

Display

LED

Optical display

No

Dim

(W x H x D) 38 x 130 x 25 mm

Manufacturer's standards (no certificate)

Weight

62 g

Range

Networks

Calibration service

N/A

Width

38 mm

Height

130 mm

Depth

25 mm

Type

OFT-01

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274367 VOLTCRAFT OFT-01 Glass fibre tester Networks

Conformity certificate

Conformity certificate 2274367 VOLTCRAFT OFT-01 Glass fibre tester Networks

Warranty Terms

Warranty Terms 2274367 VOLTCRAFT OFT-01 Glass fibre tester Networks

Description

Danger detected, danger averted
This handy Voltcraft fiber tester with rechargeable Li-ion battery and automatic power-off when not in use is in a striking red design and provides easy-to-use visual troubleshooting. At a distance of up to three kilometers, a fiber optic test can be carried out, which is measured by the laser with continuous and flashing display. The LED light indicates the laser status in three stages: On, flashing, or off. And when the battery is weak, a four-stage battery warning indicator shows when the tester needs to be charged via USB cable. In addition, the back of the fiber optic tester is equipped with a clamp so that it can be quickly clipped on to your chest or trouser pocket at any time.

This text is machine translated.

Features

  • 4 LED battery status indicator
  • Auto power off
  • Laser status indicator: on, flashing, off
  • Rechargeable Li-po battery

Scope of delivery

  • OFT-01 tester
  • USB cable
  • User manual

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)