
Number
Highlights & Details
Multimeter with cable tester CT-3 DMM
- Cable tester for BNC, RJ11 and RJ45Multimeter for CAT III 600 V
Technical specifications
- Multimeter: CAT III 600 V ‡ Measuring range Voltage AC: 1 mV - 600 V DC: 0.1 mV - 600 V ‡ Resistance Measuring range: 0.1 Ω - 20 MΩ
- Product type
Cable tester
- Function
Continuity
- Max. cable length
300 m
- Acoustic signal
Yes
- Optical display
Yes
- Test sockets
BNC
- Dim
(L x W x H) 165 x 75 x 43 mm
Manufacturer's standards (no certificate)
- Range
Networks
- Reading category
CAT III 600 V
- Width
75 mm
- Height
43 mm
- Length
165 mm
- Type
CT-3 DMM
- Suitable for
BNC, RJ11 and RJ45
- Power supply (details)
2 x micro battery, 1 x 9 V pack
Documents & Downloads
Datasheet
Datasheet 121931 Cable tester CT-3 DMM VOLTCRAFT Suitable for BNC, RJ11 and RJ45
User & Safety Instructions
User & Safety Instructions 121931 Cable tester CT-3 DMM VOLTCRAFT Suitable for BNC, RJ11 and RJ45
Conformity certificate
Conformity certificate 121931 Cable tester CT-3 DMM VOLTCRAFT Suitable for BNC, RJ11 and RJ45
Warranty Terms
Warranty Terms 121931 Cable tester CT-3 DMM VOLTCRAFT Suitable for BNC, RJ11 and RJ45
Description
Features
- Clear illuminated bar display
- Manual/automatic scanning procedure
- Multimeter with testing functions V/AC, V/DC, Ω, audio continuity tester and diode test.
Scope of delivery
- External measurement receiver
- RJ45 test cable
- 2 BNC adapter cables
- BNC adapter
- 2 adapters RJ45 to RJ11
- Test leads
- Batteries
- Storage pouch
- Manual.




