• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable tester R158006 Trend Networks PoE Pro BT Networks

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 905.00 / piece)
€ 905.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Technical specifications

Product type

Cable tester

Function

Break

Acoustic signal

Yes

Display

LCD

Optical display

Yes

Dim

(W x H x D) 76 x 160 x 36 mm

Weight

260 g

Range

Networks

Features

Inductive receiver

Width

76 mm

Height

160 mm

Depth

36 mm

Type

PoE Pro BT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2867346 Cable tester R158006 Trend Networks PoE Pro BT Networks

Information

Information 2867346 Cable tester R158006 Trend Networks PoE Pro BT Networks

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)