• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLUKE-2062 Cable locator

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,485.00 / piece)
€ 3,485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 2062R receiver
  • Measurement category CAT IV 600 V
  • Operating voltage: 600 V AC/DC
  • TFT LCD 89 mm
  • Screen dimensions (WxH) 70 x 52 mm
  • Display resolution 480 x 320 pixels
  • 16-bit color display
  • Background lighting: Yes
  • Operating temperature: -20°C to +50 °C
  • Pollution level: 2
  • Protection class: IP40
  • Power supply 4 x AA batteries
  • Dimensions (LxWxH) 277 x 112 x 65 mm
  • Weight: 544 g.
  • 2000T transmitter
  • Measurement category CAT IV 600 V
  • Operating voltage: 600 V AC/DC
  • Screen: LEDs
  • Operating temperature: -20°C to +50 °C
  • Pollution level: 2
  • Protection class: IP40
  • Power supply 8 x AA batteries
  • Dimensions (LxWxH) 183 x 93 x 50 mm
  • Weight: 570 g
  • I400 AC current clamp
  • Measurement category CAT IV 600 V CAT III 1000 V
  • Operating voltage 1000 V/AC
  • Current range 400 A.
  • 2 % basic accuracy
  • Operating temperature: -20°C to +50 °C
  • Pollution level: 2
  • Protection class: IP40
  • Max. Wire diameter 32 mm
  • Dimensions (LxWxH) 150 x 70 x 30 mm
  • Weight: 114 g
Product type

Cable locator

Operating voltage

600 V AC

600 V DC

Reading category

CAT IV 600 V

Type

FLUKE-2062

Documents & Downloads

Datasheet

Datasheet 2898129 Fluke FLUKE-2062 Cable locator

User & Safety Instructions

User & Safety Instructions 2898129 Fluke FLUKE-2062 Cable locator

Description

The Fluke 2062 Advanced Pro line detector enables precise and reliable fault finding on live and dead cables in private, commercial and industrial environments in accordance with measurement category CAT IV 600 V. This provides maximum safety under comparable cable detectors. The device was developed to protect you from the most dangerous transient voltage surges, i.e. from voltage spikes of up to 8,000 V, which can occur in industrial and power supply environments. This is particularly important for applications in industrial plants, factories and hospitals where critical equipment cannot be shut down. Only available on Fluke 2062, the patented Smart SENSOR™ makes locating cables faster and easier. It locates energized wires in walls, floors and ceilings and indicates them on a high resolution 8.9 cm (3.5") TFT LC color screen. Embedded help windows on the screen make it easy for beginners and experts alike. While the peak sensor emits an acoustic signal when locating cables, the Smart sensor helps in visualizing and determining the exact position of conducting cables, so that uncertainties are ruled out. Whether you are troubleshooting electrical lines and devices in residential houses, business buildings or high-voltage systems, the Fluke 2062 is where you find interruptions and short-circuits. Its various modes and functions give you the flexibility to solve a variety of problems with electrical lines and circuits that you may encounter during your work. The Fluke 2062 Advanced Pro wire detector kit is equipped with everything that WAS is required for detecting cables and circuits. The accessory kit contains test leads, probes, adapters for sockets with round and flat contacts as well as alligator clips for connecting the transmitter to electrical systems. Connecting the transmitter to a bare conductor with the provided alligator clips and measuring cables will always give you the most accurate results. In situations where a direct connection to a bare conductor is not possible, the included i400 current probe can be used with the "Loop" mode to induce a amplified 6 kHz signal through the insulation. The kit also contains a magnetic holder with belt, batteries and a hard-shell case.

This text is machine translated.

Scope of delivery

  • Fluke 2062R Adv Pro wire tracer receiver with Smart sensor
  • Fluke 2000T Adv wire tracer transm.:
  • I400 AC clip-on ammeter
  • Fluke 2000ACC Test lead accessory kit for 2052/2062
  • Smart strap magnetic hanger
  • High quality hard case
  • 12 AA-batteries
  • Short user guidelines

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,255.99*

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)