
Number
Highlights & Details
TRUE RMS installation tester BENNING IT 115
- Testing of electrical installations according to VDE 0100/0105 and IEC 60364
Technical specifications
- Graphic display (illuminated)
- Measurement range ohm resistance: 0.01 Ω - 2000 Ω
- Test current 200 mA
- Test voltage: 50 V/100 V / 250V / 500V / 1000 V
- Measuring range cable impedance: 0.01 Ω - 10 kΩ
- Measuring range loop impedance: 0.01 Ω - 10 K
- Short circuit current: 0.01 A - 200 kA
- FI-test (RCD): Type AC, A F
- Measuring range 1 V - 550 V (TRUE RMS)
- Frequency measuring range: 0 Hz - 500 Hz (TRUE RMS)
- Earthing (optionally via earthing set)
- Product type
Electrical tester
Manufacturer's standards (with certificate)
- Dim
(L x W x H) 115 x 103 x 230 mm
- Weight
1.5 kg
- Reading range (VDE)
Wave impedance
Loop impedance
Insulation resistance
Earth leakage resistance
Voltage
Current
Resistance
Frequency
- DIN standard
DIN IEC 60364
- Display type
Digital (LCD)
- Width
103 mm
- Height
230 mm
- Length
115 mm
- Voltage supply
Rechargeable
- Type
IT 115
- VDE standard
0100
0105
- Features
RCD/FI testing
- Power supply (details)
6 NiMH-batteries (AA)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1426782 Benning IT 115 Electrical tester VDE standard 0100, 0105
User & Safety Instructions 1426782 Benning IT 115 Electrical tester VDE standard 0100, 0105
Information
Information 1426782 Benning IT 115 Electrical tester VDE standard 0100, 0105
Description
This text is machine translated.
Features
- Testing of electrical installations according to VDE 0100/0105 and IEC 60364
- Easy to use for rational tests
- Help function with connection diagram
- Graphics display with background lighting
- Power supply via 6 NiMH AA rechargeable batteries
- Battery charging function is integrated into the device.
- All measuring functions directly via rotary switch abwahlbar
- Measurement results with unique good/bad display via green/red LED on the test device.
Scope of delivery
- 1 x padded carrying case
- 1 x test cable with protective contact plug
- 1 x Universal 3-conductor test lead (black, blue, green)
- 1 x Test prod set (black, blue, green)
- 1 x alligator clip set (black, blue, green)
- 1 x carrying strap
- 6 x NiMH rechargeable batteries, size AA
- 1x charger
- 1 x CD-Rom with instructions for use and quick instructions in PDF-format
- 1 x quick instructions
- 1x manufacturer's standard certificate



