• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments M74 Electrical tester VDE standard 0100

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Digital Multimeter TRMS and VDE 0100-Tester M 74

  • Voltage DC/AC TRMS with automatic detection
  • Ac/dc voltage, AC TRMS and fault current with external pliers
  • Resistance and continuity with buzzer
  • Frequency
  • Continuity test protective conductor with 200 mA
  • Isolation with a test voltage of 250, 500 V DC
  • Tripping the RCD (FI) Type A, AC 30 mA, 30 x 5 mA, 100 mA, 300 mA
  • Tripping current RCD (FI) Type A, AC 30 mA
  • Loop resistance without tripping the RCDs
  • Measuring the direction of rotating field and phase accordance with single-pole and/or 2-pole measuring method
  • AUTO (loop resistance, the RCD test, insulation) on the socket to be tested with an automatic test sequence
  • Data hold function
  • Measurement tip with 1 ms response time for voltage and current DC/AC
  • Function MAX/MIN/AVG (average)
  • Selbstabschaltung

Technical specifications

  • Safety: EN 61010-1, CAT III 550 V (phase phase, phase-PE)
  • Supply: 4 x 1.5 V AA alkaline batteries LR6
Product type

Electrical tester

Manufacturer's standards (no certificate)

Reading category

CAT III

Dim

(L x W x H) 45 x 100 x 240 mm

Weight

630 g

Reading range (VDE)

Loop impedance

Insulation resistance

DIN standard

DIN VDE 0100

Width

100 mm

Height

240 mm

Length

45 mm

Test procedure

automated

manual

Voltage supply

Battery

Type

M74

VDE standard

0100

Features

RCD/FI testing

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1491943 HT Instruments M74 Electrical tester VDE standard 0100

User & Safety Instructions

User & Safety Instructions 1491943 HT Instruments M74 Electrical tester VDE standard 0100

Description

The model multi-TEST eininnovatives combination device with all the features of an M74 is true RMS multimeter (TRMS) for testing of civil electrical installations. As a real all-round device, it is distinguished by an ergonomic, aesthetically pleasing form, an innovative electronic function selection switch as well as a fast, easy operation and conduction of tests.
The Range MULTIMETER TRMS allows the measurement of AC/DC, AC, even of fault current (with optional external clamp-on ammeter), Resistance and frequency. The area VDE 0100 for the execution of tests in accordance with VDE 0100 (passage of 200 mA, insulation with 500 V, total earthing resistance, trigger time the differential protection devices). With innovative AUTO function for automatic execution of the tests directly to the sockets of the systems by pressing a single button. The measurement of the rotating field direction of the phases of completes the range of safety tests with the patented.

This text is machine translated.

Scope of delivery

  • Test lead kit KIT 0075 (2 test leads, 2 alligator clips, 1 test probe)
  • 2-conductor protective contact measuring cable C 2075
  • Pocket B 41
  • Batteries
  • Iso-Kalibrierzertifikat (ISO 9000)
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,158.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)