
Number
Highlights & Details
VOLTCRAFT VC-41 Socket tester BT 8 in 1
- Quick and easy testing
- LCD readout: LN voltage, LE voltage, and frequency
- RCD/ELCB trip test
- N-E/L-E loop impedance fault check
- Audible sound feedback
- Real time monitoring of voltage and frequency
- NCVD/NCD detection
- NCV detection
- Wireless connectivity
- White LED torch
- Backlight
Technical specifications
- Product type
Mains outlet tester
- Reading type
FI
Non-contact cable fault tester
Voltage testing
- Display
LCD
- V AC reading range
100 up to 250 V
- Reading category
CAT II 250 V
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 74 x 67 x 81.5 mm
- Weight
136 g
- Max. frequency
70 Hz
- Min. frequency
40 Hz
- Frequency range
40 Hz - 70 Hz
- V AC reading range (max.)
250 V
- V AC reading range (min.)
100 V
- Width
67 mm
- Height
81.5 mm
- Length
74 mm
- Type
VC-41
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3208233 VOLTCRAFT VC-41 Mains outlet tester CAT II 250 V LCD
User & Safety Instructions
User & Safety Instructions 3208233 VOLTCRAFT VC-41 Mains outlet tester CAT II 250 V LCD
Warranty Terms
Warranty Terms 3208233 VOLTCRAFT VC-41 Mains outlet tester CAT II 250 V LCD
Description
Features
- Backlight: White (normal visual), Red (Fault), Green (Correct), Tri state (NCD)
- Automatically holds measured data
- Auto power-off
- Transmit data to your smartphone or tablet with iOS or Android app
- Remote RCD test
- Log data on your smartphone or tablet
- Low AC test current flow (<1.0 mA)
- Low battery indicator
Scope of delivery
- Tester
- 2x R03/LR03 batteries
- User manual







