
Number
Highlights & Details
FIT-100 FI/RCD tester
- Errors are indicated via color change in backlight
- Precise FI circuit breaker test
- 3-digit measurement display
- Tests and measures the trip values of RDDS
- 0° or 180° Phase angle selection
- Safety: EN 61010-1 CAT III 600 V
Technical specifications
- Product type
Electrical tester
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Dim
(L x W x H) 51 x 71 x 210 mm
- Weight
340 g
IP40
- Display type
Digital (LCD)
- Width
71 mm
- Height
210 mm
- Length
51 mm
- Test procedure
manual
- Voltage supply
Battery
- Type
FIT-100
- Features
RCD/FI testing
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2464203 VOLTCRAFT FIT-100 Electrical tester
User & Safety Instructions
User & Safety Instructions 2464203 VOLTCRAFT FIT-100 Electrical tester
User & Safety Instructions 2464203 VOLTCRAFT FIT-100 Electrical tester
User & Safety Instructions 2464203 VOLTCRAFT FIT-100 Electrical tester
Warranty Terms
Warranty Terms 2464203 VOLTCRAFT FIT-100 Electrical tester
Description
Features
- Locking and warning signals for 400 V network voltage and contact potential below 50 V
- Resistance to mechanical shock: 1J
- Operates on a TT neutral and TN system
- Double insulation
- Auto switch off function
- Low battery indicator
Scope of delivery
- RCD tester
- 4x AA batteries
- Carrying bag
- User manual






