
Number
Highlights & Details
Measuring and testing device for testing the effectiveness of protective measures in stationary electrical installations.
- Context-sensitive color graphic display
- Measurement and test procedure - simple creation of the plant structure / measuring & saving / generating logs
- Pre-configured and self-programmable test sequences for quick testing of electrical systems
- Memory concept for up to 50,000 records
- Testing all current all-current sensitive RCDs, RDC-DD, RCMB
- Protection of the operator by PE detection when used by finger contact
- Test of differential current monitoring devices
- Testing of insulation monitoring devices
- Future-oriented connectivity
- Four-wire measuring technology - no compensation of the measurement leads required
Technical specifications
- Product type
Equipment tester set
DAkkS standards
- Reading category
CAT III 600 V
CAT IV 300 V
- Interfaces
USB
- Dim
(L x W x H) 330 x 260 x 90 mm
- Weight
2.7 kg
IP40
- Reading range (VDE)
Loop impedance
Earth fault loop impedance
RCD testing (AC, A, F, B, B+, EV)
PRCD testing (2-pin, 3-pin, PRCDS, PRCDS+, PRCDK)
Insulation resistance
Earth resistance
Earth leakage resistance
Earth leakage current
Voltage
Current
Show more
- DIN standard
DIN VDE 0100
DIN VDE 0105
DIN VDE 0413
DIN EN 61557
DIN EN 61010-1
- Display type
Digital
- Width
260 mm
- Height
90 mm
- Length
330 mm
- Test procedure
automated
manual
- Voltage supply
Rechargeable
Battery
- Memory (space)
50000
- Memory
Yes
- Type
PROFiTEST MF XTRA LEMONGREEN
- VDE standard
0100
0100-600
0105
0113
0411
0413
- Features
incl. software
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2899158 Gossen Metrawatt PROFiTEST MF XTRA LEMONGREEN Equipment tester set, Equipment tester Calibrated to (DAkkS standards) VDE
User & Safety Instructions
User & Safety Instructions 2899158 Gossen Metrawatt PROFiTEST MF XTRA LEMONGREEN Equipment tester set, Equipment tester Calibrated to (DAkkS standards) VDE
Description
This text is machine translated.
Features
- Display
- Context-sensitive color graphic display Soft key buttons
- Allows you to conveniently select sub-functions
- And parameters. Unavailable subfunctions and
- Parameters are automatically hidden.
- Special measurements
- Selective earth resistance RE (mains operation)
- With 2-pin adapter, probe, earthing and clip-on current sensor
- (3-pole measurement method)
- Measurement potential equalization
- Current measurement with pliers
- Field direction
- Earth leakage resistance RE(ISO)
- Voltage drop
- Location isolation ZST
- Counter start (kWh test)
- Testing of E-loading columns and
- Electric vehicles on E-loading pillars (IEC 61851-1)
- Earthing resistance RE (battery-operated)
- 3- or 4-pole measurement method via adapter PRO-RE
- Specific earth resistance (battery-operated)
- (4-pole measurement method via adapter PRO-RE)
- Testing of insulation monitoring devices (IMDS)
- Checking differential current monitoring devices (RCMS)
- Leakage current with Adapter PRO-AB
- Check residual voltage (Ures)
- Intelligent ramp for RCD testing
- (Testing tripping time and tripping current with only one measurement)
- Logging of error simulations on PRCDs with the
- PROFITEST PRCD adapter
- Inclusive IZYTRONIQ database software for managing equipment, machinery, equipment and medical devices in combination with locations across a double tree structure and for managing auditors, test equipment, catalogs and sequences.
Scope of delivery
- 1x PROFITEST MF XTRA with green protective bumpers
- 1x protective contact plug insert (country-specific)
- 1x 2-pin measuring adapter and 1x cable for extension to the 3-pin adapter (PRO-A3-II)
- 2x alligator clips
- 1x shoulder strap
- 1x set of batteries (Z502H)
- 1x charger (Z502R)
- 1x quick user manual
- 1x Safety information leaflet
- 1x DAkkS calibration certificate
- 1x/USB-interface cable
- 1x IZYTRONIQ BUSINESS PROFESSIONAL software license

