
Number
Highlights & Details
VDE 0701-0702 device tester MI 3390 BT
- Graphic LCD display with 128 x 64 pixel resolution and backlightSupport for Android appBluetooth communication with printer, barcode reader and PCThe graphic display allows easy reading of results, displays, measurement parameters and messagesLarge, green and red indicator lights are attached to the sides of the LCD for an additional PASS/fail indicatorLarge flash data memory for storing test results and parameters (on average, approximately 1500 tests can be stored with parameters)Two communication ports (USB and RS232C) for communication with the PC and the barcode readerIntegrated real-time clockQR and barcode system for quick code selection and identification of the test sampleProgrammable limit values for PASS/fail evaluationFully compatible with the new PC software PATLink PRO from Meterl, which can be purchased as an option(Download, view, print and export of test results)Optional PC software PATLink PRO Plus (advanced analysis of test results and professional test reports)Lightweight and portable designThe unit is equipped with an integrated charging circuit and is powered by a rechargeable batteryThe device can be operated with mains power or battery cells
- This text is machine translated.
Technical specifications
- Product type
VDE tester
ISO standards
- Reading category
CAT II 300 V
- Interfaces
USB
RS232
- Dim
(L x W x H) 230 x 140 x 80 mm
- Weight
1.2 kg
IP40
- Reading range (VDE)
Earth leakage resistance
Insulation resistance
Leakage current
Continuity
Touch voltage
Voltage
Current
Power
- DIN standard
DIN EN 61557
- Display type
Digital (LCD)
- Width
140 mm
- Height
80 mm
- Length
230 mm
- Test procedure
automated
- Voltage supply
Battery
- Memory (space)
1500
- Memory
Yes
- Type
MI 3309 BT
- VDE standard
0701-0702
0404
Documents & Downloads
Datasheet
Datasheet 1300159 Metrel MI 3309 BT VDE tester Calibrated to (ISO standards) VDE standard 0701-0702, 0404
User & Safety Instructions
User & Safety Instructions 1300159 Metrel MI 3309 BT VDE tester Calibrated to (ISO standards) VDE standard 0701-0702, 0404
Security datasheet
Security datasheet 1300159 Metrel MI 3309 BT VDE tester Calibrated to (ISO standards) VDE standard 0701-0702, 0404
Description
This text is machine translated.
Features
- Visual and functional inspection
- Protective conductor resistance
- Insulation resistance; insulation resistance of insulated and accessible cable parts
- Equivalent leakage current; equivalent leakage current from insulated and accessible cable parts
- Differential leakage current test
- Touch leakage current
- PRCD testing
- Performance testing
- IEC line polarity check
- Leakage and load currents with the current clamp
- Measurement of the (real) effective value of the voltage.
Scope of delivery
- Device MI 3309 BT DeltaGT
- Padded carrying case
- IEC cable, 2m, 2 pieces
- Test lead, black, 1.5 m.
- Test lead, green, 1.5 m.
- Test lead, brown, 1.5 m.
- Alligator clip, black
- Alligator clip, green
- Alligator clip, brown
- Test tip, black
- Probe tip, green
- Probe tip, brown
- RS232 cable
- USB cable
- Operating instructions
- Brief version of the operating instructions
- ISO calibration certificate
- NiMH rechargeable batteries, type AA, 6 pieces.



