

Electrical tester
Manufacturer's standards (no certificate)
CAT III 300 V
none
(L x W x H) 260 x 70 x 40 mm
400 g
IP43
Earth fault loop impedance
Voltage
DIN EN 61557
Digital (OLED)
70 mm
40 mm
260 mm
manual
Battery
No
Metraline RCD CHECK
0413
RCD/FI testing
yes
Datasheet 703758 Gossen Metrawatt Metraline RCD CHECK Electrical tester VDE standard 0413
User & Safety Instructions 703758 Gossen Metrawatt Metraline RCD CHECK Electrical tester VDE standard 0413
€ 815.99*
The necessary accessories are required to use the article as described.