
Number
Highlights & Details
VDE 0701-0702 Tester ST 710
- Automatic test sequence
- Tests in the battery operation
Technical specifications
- PE resistance measurement: 200 mA test current
- Insulation resistance: 500 V Test Voltage Measurement
- safety socket: LN, L-PE, N-PE
- Product type
Equipment tester
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Interfaces
none
- Dim
(L x W x H) 270 x 115 x 55 mm
- Weight
800 g
IP40
- Reading range (VDE)
Earth leakage resistance
Insulation resistance
Leakage current
Earth leakage current
Touch voltage
Voltage
- DIN standard
DIN EN 62638
- Display type
Digital (LCD)
- Width
115 mm
- Height
55 mm
- Length
270 mm
- Test procedure
automated
- Voltage supply
Battery
- Memory
No
- Type
ST 710
- VDE standard
0701-0702
- Display (details)
LCD
- Interfaces
-
- Power supply (details)
6 AA batteries
- Standards
VDE 0701/0702.
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 123043 Benning ST 710 Equipment tester VDE standard 0701-0702
Information
Information 123043 Benning ST 710 Equipment tester VDE standard 0701-0702
Description
Performance characteristics: Easy (operation via three keys), fast (complete testing within 10 sec) · Mobile (testing can be done independent of the power supply) · For devices of the class I, II (III), extension and network cable with rubber connectors with good/poor evaluation.
Features
- Limiting values pre-set according to VDE-standard
- Battery capacity for 2500 samples
- Ground conductor / contact current (spare leakage current method)
- Line testing including RPE, RISO, continuity and short-circuit testing of the phase/neutral line.
Scope of delivery
- 6 batteries (size AA)
- bag
- test lead with crocodile clip
- cold device line
- Operational instructions


