

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Electrical tester
Manufacturer's standards (no certificate)
CAT III 600 V
CAT IV 300 V
none
(L x W x H) 95 x 270 x 130 mm
1.2 kg
IP54
Insulation resistance
Leakage current
Differential current
Touch voltage
Voltage
DIN IEC 60364
DIN EN 50110
Digital (LCD)
270 mm
130 mm
95 mm
manual
Battery
No
MFT1815-SC-DE/NL/EN
0100
0105
RCD/FI testing
Dual LCD display (3 1/2 digits) with symbols, additional analogue display
CAT IV 300 V/CAT III 600 V
Measurements according to DIN VDE 0100-600, DIN VDE 0105-100
Datasheet 106264 Megger MFT1815-SC-DE/NL/EN Electrical tester VDE standard 0100, 0105
User & Safety Instructions 106264 Megger MFT1815-SC-DE/NL/EN Electrical tester VDE standard 0100, 0105
User & Safety Instructions 106264 Megger MFT1815-SC-DE/NL/EN Electrical tester VDE standard 0100, 0105
Information 106264 Megger MFT1815-SC-DE/NL/EN Electrical tester VDE standard 0100, 0105