• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger DPM1000 Clamp meter CAT III 1000 V, CAT IV 600 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Power terminal

  • AC/DC VOLTAGE 1000 V
  • AC/DC current up to 1000 A.
  • Real effective value
  • Resistance 100 kΩ
  • LCD
  • Rotating field direction indicator
  • Peak switch-on current
  • Automatic background lighting.
  • Frequency measurement
  • Capacitance testing
  • Power factor measurement
  • Watt measurement up to 1 MW
  • Harmonics measurement
  • Harmonic distortion
  • Diode test
  • Non contact voltage tester
  • Continuity number
  • Data Hold/Min-Max/Peak Hold
  • Bright LED torch
  • Temperature up to 1000 °C.
  • Carry case/bag
  • CAT IV 600 V RATING
  • Bluetooth/Megger Link™ app
  • Supplied with carrying case

Technical specifications

Voltage reading range DC (min.)

1000 V

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

100 V

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

100 A

A DC reading range (max.)

1000 A

A AC reading range (min.)

100 A

Amperage reading range AC (max.)

1000 A

Reading range - resistance

1kohm-100kohm

Reading range - capacity

400F , 4000 F

Frequency reading range

20Hz-10K Hz

Temperature

-50C to +1000C

Interfaces

Bluetooth®

Manufacturer's standards (no certificate)

Reading category

CAT III 1000 V

CAT IV 600 V

Type

DPM1000

Reading frequency

20Hz-10 kHz

Opening range of current clamps

40 mm

Documents & Downloads

Datasheet

Datasheet 2358392 Megger DPM1000 Clamp meter CAT III 1000 V, CAT IV 600 V

User & Safety Instructions

User & Safety Instructions 2358392 Megger DPM1000 Clamp meter CAT III 1000 V, CAT IV 600 V

Description

The new Megger DPM1000 power meter combines the functions of power meter, harmonic meter and data logger in one easy-to-use package. The design meets the requirements of BSEN 61010-1 cat IV 600 V for power line applications. A large backlit LCD display clearly shows all measurements that can be turned on at the touch of a button or by turning the selector dial. It also switches off automatically to reduce battery consumption. The DPM1000 can measure DC, AC, pulsed and mixed currents up to 1000 A by simply clamping the terminal around the corresponding conductor, while voltages up to 1000 V AC or DC can be measured with the supplied measuring leads. If power measurements are to be performed, both of the above procedures are performed simultaneously. All energy related parameters, including power consumption, frequency, distortion factor, distortion factor and capacitance. It has an automatic range selection and a rotary field direction display for 3 phases. The DPM1000 measures the single and three-phase active power and power factor, the harmonic content of the signal and can measure harmonics up to 25. Show harmonic. Temperature measurements up to 1000 °C can be made with the supplied thermocouple.The DCM1000 is ideal for measuring power quality and applications in the development, installation, maintenance and repair of equipment and devices in power electronics and power technology. The unit has an internal flashlight that lights up during the operation of the clamp and an automatic non-contact voltage detection to identify live wires.The DPM 1000 can be used for data logging in its internal non-volatile memory. You can record a maximum of 9999 readings/records in memory over a period of time and download the data to create charts and reports. The recording rate can be set from 1 sec to 600 sec The accuracy of the timer is within 3 seconds per hour.The meter uses low power Bluetooth v4.0 wireless technology to transfer real-time data to the free Megger LinkTM app, available for both iOS and Android. The maximum outdoor range is approx. 10 m. This feature is invalid for both current and phase rotation.The DPM1000 comes complete with test leads and thermocouple probe in a full carrying case.

This text is machine translated.

Scope of delivery

  • Power measurement terminal DPM1000
  • DCM 4mm Spare Lead Set
  • TP-90 thermocouple probe
  • Hard carry case
  • Battery 6 x AAA

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 930.81*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)