• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 2433R Clamp meter, Handheld multimeter Digital CAT III 300 V Display (counts): 4000

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 645.00 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Leakage current pliers KEW 2433R

  • Resolution 10 µA
  • TrueRMS Real-RMS-measurement
  • Drop-shaped pliers

Technical specifications

Product type

Clamp meter

A AC reading range (min.)

0.01 mA

Amperage reading range AC (max.)

400 A

Basic accuracy

1 %

Measurement type (details)

True RMS

Frequency range

20 Hz - 1 kHz

Interfaces

none

Power supply (details)

2x micro battery (type AAA)

Height

185 mm

Width

81 mm

Weight

270 g

Manufacturer's standards (no certificate)

Reading category

CAT III 300 V

Current reading

AC

Type

KEW 2433R

Display

Digital

Display (counts)

4000

Dim

(W x H) 81 mm x 185 mm

Opening range of current clamps

40 mm

Resolution

0.01 mA

Basic accuracy

1 %

Displays

4000 Counts, LCD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 122553 Kyoritsu KEW 2433R Clamp meter, Handheld multimeter Digital CAT III 300 V Display (counts): 4000

Description

The compact Leakage current pliers KEW-2432 allows accurate measurements at a very high display resolution. The tear-drop shape also allows easy pincer grasp the ladder even in cramped environments. The high accuracy is achieved through built-in frequency filters.

Features

  • Bandwidth 20 Hz - 1 kHz
  • Frequency filter
  • Data-Hold
  • Peak-Hold up to 20 ms.

Scope of delivery

  • 2 Batteries (type AAA)
  • Pouch
  • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 783.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)