• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning CM 1-3 Clamp meter, Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 2000

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital clamp-on ammeter multimeter CM 1-3

  • Digital Display
  • Multi meter function
  • Continuity and diode test
  • Non-contact voltage detection

Technical specifications

  • Weight 265 g
Voltage reading range DC (min.)

0.1 V

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

0.1 A

A DC reading range (max.)

200 A

A AC reading range (min.)

0.1 A

Amperage reading range AC (max.)

200 A

Reading range - resistance

0.1 Ω - 50 MΩ

Reading range - capacity

-

Frequency reading range

-

Temperature

-

Basic accuracy

1 %

Measurement type (details)

Average

Frequency range

50/60 Hz

Interfaces

none

Power supply (details)

2 x AAA

Height

190 mm

Width

60 mm

Length

240 cm

Weight

265 g

Manufacturer's standards (no certificate)

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC

Type

CM 1-3

Display

Digital

Display (counts)

2000

Dim

(L x W x H) 240 cm x 60 mm x 190 mm

Opening range of current clamps

16 mm

Resolution

0.1 A

Basic accuracy

1 %

Displays

2000 Counts

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101235 Benning CM 1-3 Clamp meter, Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 2000

Information

Information 101235 Benning CM 1-3 Clamp meter, Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 2000

Conformity certificate

Conformity certificate 101235 Benning CM 1-3 Clamp meter, Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 2000

Description

Durable and compact clamp-on ammeter for safely measuring AC currents up to 400 A/AC. AC/DC voltages, resistances, continuity and diode tests can also be made. Results are shown digitally on an LC display. A sliding switch allows three different measurement ranges to be selected. This allows the measurement of electrical currents in both household and industrial settings.

Scope of delivery

  • 2 batteries (AAA)
  • Bag
  • Safety test leads
  • Operating manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 343.96€ 313.96*

More interesting products

(*All information is plus legal VAT)