

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 V
Clamp meter
600 V
0.1 V
750 V
0.1 A
200 A
-
-
-
-
1 %
Average
50/60 Hz
none
2x AAA battery
190 mm
60 mm
265 g
ISO standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC
CM 1-3
Digital
2000
(W x H) 60 mm x 190 mm
5 calibration values per area; DC, AC
ISO calibration
2000 Counts, LCD
User & Safety Instructions 1237932 Benning CM 1-3 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 1000 V, CA
Information 1237932 Benning CM 1-3 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 1000 V, CA
Information 1237932 Benning CM 1-3 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 1000 V, CA
The necessary accessories are required to use the article as described.