

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 V
Clamp meter
600 V
0.1 V
600 V
0.1 A
400 A
0.1 A
400 A
0.1 Ω - 20 MΩ
-
-
-
1 %
Average
50/60 Hz
none
2 x AAA
190 mm
70 mm
240 mm
225 g
Manufacturer's standards (no certificate)
CAT III 600 V
AC/DC
AC
CM 1-2
Digital
2000
(L x W x H) 240 x 70 x 190 mm
30 mm
0.1 A
1 %
2000 Counts
yes
User & Safety Instructions 101234 Benning CM 1-2 Clamp meter, Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Information 101234 Benning CM 1-2 Clamp meter, Handheld multimeter Digital CAT III 600 V Display (counts): 2000