

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clamp meter
0.01 A
400 A
-
-
-
-
2 %
Average
50/60 Hz
none
9 V battery
180 mm
70 mm
200 g
DAkkS standards
CAT III 600 V
AC
CM 1-1
Digital
2000
(W x H) 70 mm x 180 mm
10 Calibration Values per area; DC, AC
2000 Counts, LCD
User & Safety Instructions 1241447 Benning CM 1-1 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts):
Information 1241447 Benning CM 1-1 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts):
Information 1241447 Benning CM 1-1 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts):
The necessary accessories are required to use the article as described.