
1/4
Clamp meter
1 µA
100 A
-
-
-
-
1 %
Average
50/60 Hz
none
2 x AAA
275 mm
86 mm
534 g
Manufacturer's standards (no certificate)
CAT III 300 V
AC
CM 9
Digital
6000
(W x H) 86 mm x 275 mm
40 mm
1 %
6000 counts
yes
User & Safety Instructions 125281 Benning CM 9 Clamp meter, Handheld multimeter Digital CAT III 300 V Display (counts): 6000
User & Safety Instructions 125281 Benning CM 9 Clamp meter, Handheld multimeter Digital CAT III 300 V Display (counts): 6000
Information 125281 Benning CM 9 Clamp meter, Handheld multimeter Digital CAT III 300 V Display (counts): 6000
The necessary accessories are required to use the article as described.