• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning CM 1-1 Clamp meter Digital CAT III 600 V Display (counts): 2000

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital clamp-on ammeter CM 1-1

  • Digital Display
  • Easy to use
  • VDE-tested and approved

Technical specifications

  • Weight 200 g
Product type

Clamp meter

A DC reading range (max.)

10 mA

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

400 A

Reading range - resistance

-

Reading range - capacity

-

Frequency reading range

-

Temperature

-

Basic accuracy

2 %

Measurement type (details)

Average

Frequency range

50/60 Hz

Interfaces

none

Power supply (details)

9 V battery pack

Height

180 mm

Width

70 mm

Length

265 mm

Weight

200 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Current reading

AC

Type

CM 1-1

Display

Digital

Display (counts)

2000

Dim

(L x W x H) 265 x 70 x 180 mm

Opening range of current clamps

30 mm

Resolution

10 mA

Basic accuracy

2 %

Displays

2000 Counts, LCD

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101233 Benning CM 1-1 Clamp meter Digital CAT III 600 V Display (counts): 2000

Information

Information 101233 Benning CM 1-1 Clamp meter Digital CAT III 600 V Display (counts): 2000

Conformity certificate

Conformity certificate 101233 Benning CM 1-1 Clamp meter Digital CAT III 600 V Display (counts): 2000

Description

Durable and compact clamp-on ammeter for safely measuring AC currents up to 400 A/AC. Results are shown digitally on an LC display. A sliding switch allows three different measurement ranges to be selected. This allows the measurement of electrical currents in both household and industrial settings.

Scope of delivery

  • 9 V block battery
  • Bag
  • Operating instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)