• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning CM 2-1 Clamp meter, Handheld multimeter Digital LoZ CAT IV 300 V, CAT III 600 V Display (counts): 4000

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Tue 27 Oct

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

True RMS-Digital clip-on ammeter multimeter Benning CM 2-1

  • Multifunctional measuring device for many applications in electrical installation and electrical industry
  • Ideal for measuring smaller currents
  • Current, voltage and resistance measurement
  • Auto-V-function with low input impedance
  • Continuity and diode test
  • Frequency and capacitance reading
  • Low pass filter, Volt sensor
  • CAT IV 300 V, CAT III 600 V

Technical specifications

Voltage reading range DC (min.)

100 µV

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

100 µV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

10 mA

A DC reading range (max.)

400 A

A AC reading range (min.)

10 mA

Amperage reading range AC (max.)

400 A

Reading range - resistance

-

Reading range - capacity

-

Frequency reading range

-

Temperature

-

Basic accuracy

1.5 %

Measurement type (details)

True RMS

Frequency range

0.01 Hz - 50 K Hz

Interfaces

none

Power supply (details)

2x AAA battery

Height

110 mm

Width

220 mm

Length

220 cm

Weight

0.4800 kg

Manufacturer's standards (no certificate)

Reading category

CAT IV 300 V

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

CM 2-1

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 220 cm x 220 mm x 110 mm

Features

LoZ

Opening range of current clamps

27 mm

Factory colour

Multicolour

Displays

2000 Counts, LCD

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446082 Benning CM 2-1 Clamp meter, Handheld multimeter Digital LoZ CAT IV 300 V, CAT III 600 V Display (counts): 4000

Description

Multifunctional measuring device for many applications in electrical installation and electrical industry. Measure high currents safely and without contact. Precise, true RMS measurement method. Ideal for measuring small currents (automotive, photovoltaic, industrial). Current, voltage, resistance, frequency and capacity measurement. Continuity and diode test. Auto-V-function with low input impedance (LoZ). Low-pass filter (HFR) for measurements on clocked motor drives. Volt sensor (NCV) for non-contact detection of phase voltage (LCD)

This text is machine translated.

Features

  • True RMS digital clamp-on ammeter multimeter
  • 4-digit illuminated LCD display (4000 points) with light sensor
  • ideal for measuring smaller currents
  • Current 10 mA - 400 A AC/DC
  • Voltage 0.1 mV - 600 V AC/DC
  • True RMS
  • Resistance 0.1 Ohm - 40 MOhm
  • Frequency 1 Hz - 50 kHz
  • Capacity 0.001 µF - 10000 µF
  • . Continuity testing
  • Diode test
  • AutoV function with low input impedance (LoZ) to suppress “blind voltages”. Low pass filter (HFR high frequency suppression, 800 Hz) for measurements on clocked motor drives
  • Voltssensor (NCV) for non-contact phase and cable break testing (buzzer/LCD)
  • Automatic measuring range selection
  • Shutdown
  • Low battery indicator
  • HOLD, MAX./MIN.
  • Pliers opening 27 mm CAT IV 300 V CAT III 600 V
  • This text is machine translated.

Scope of delivery

  • Incl. Bag, 2 x 1.5 V Micro/ AAA/ LR03 battery, test leads.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 383.99€ 378.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)