
Number
Highlights & Details
VC351 AC/DC Clamp meter
- CAT III 600 V
- AC/DC current measurement
- 600 counts
- Multi-Coloured built-in-non-contact AC voltage tester (NCV)
- True RMS
- Resettable Fuse
- EBTN Display
- LED Flashlight
Technical specifications
- Product type
Clamp meter
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
60 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
60 A
- Measurement type (details)
True RMS
- Power supply (details)
1.5 V x 2 AAA Carbon Zinc Batteries
- Height
196 mm
- Width
49 mm
- Length
36 mm
- Weight
163
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Current reading
AC/DC
- Type
VC-351
- Display (counts)
600
- Dim
(L x W x H) 36 x 49 x 196 mm
- Opening range of current clamps
10 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2893198 VOLTCRAFT VC-351 Clamp meter CAT III 600 V Display (counts): 600
User & Safety Instructions
User & Safety Instructions 2893198 VOLTCRAFT VC-351 Clamp meter CAT III 600 V Display (counts): 600
Warranty Terms
Warranty Terms 2893198 VOLTCRAFT VC-351 Clamp meter CAT III 600 V Display (counts): 600
Description
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- Auto power-off
- Data Hold Function
- ZERO function (zero balance)
- Low battery indicator
- REL-Function
- Over-range display
Scope of delivery
- VC-351 clamp meter
- 1x storage bag
- 2x AAA battery (1.5V)
- User manual










