

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clamp meter
0.01 A
200 A
0.01 A
200 A
-
-
-
-
2.5 %
True RMS
50 - 60 Hz
none
2 x LR44
155 mm
50 mm
95 g
Manufacturer's standards (no certificate)
CAT III 300 V
AC/DC
TV 218
Digital
4000
(W x H) 50 mm x 155 mm
21 mm
0.01 A
2.5 %
4000 counts
Datasheet 123276 Testboy TV 218 Clamp meter Digital CAT III 300 V Display (counts): 4000
User & Safety Instructions 123276 Testboy TV 218 Clamp meter Digital CAT III 300 V Display (counts): 4000