

0.7 V
Clamp meter
1000 V
1.3 V
750 V
0.9 A
600 A
0.9 A
600 A
1 Ω - 10 kΩ
-
-
-
0.9 %
True RMS
50 Hz -400 Hz
none
9 V battery pack
215 mm
85 mm
35 mm
360 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
CM 5-1
Digital
10000
(L x W x H) 35 x 85 x 215 mm
LoZ
35 mm
0.9 %
10000 counts
yes
User & Safety Instructions 101238 Benning CM 5-1 Clamp meter, Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 10000
Information 101238 Benning CM 5-1 Clamp meter, Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 10000
Conformity certificate 101238 Benning CM 5-1 Clamp meter, Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 10000
€ 489.98*
The necessary accessories are required to use the article as described.